
N-Channel Power MOSFET, 30V drain-source voltage, 8.7A continuous drain current, and 0.0195 ohm on-resistance. This single-element silicon Metal-Oxide Semiconductor FET features a 6-terminal QFN package measuring 2 x 2 mm. It operates up to a maximum temperature of 150°C and is halogen-free and RoHS compliant.
Sign in to ask questions about the Infineon IRLHS6342TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLHS6342TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLHS6342TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.