N-Channel Power MOSFET, featuring a 55V drain-source voltage and a continuous drain current of 3.1A. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.065 ohms. Encased in a 4-terminal TO-261AA plastic package with dual terminal positions, it is HALOGEN FREE and RoHS COMPLIANT.
Sign in to ask questions about the Infineon IRLL024NTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLL024NTRPBF technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLL024NTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.