
N-channel MOSFET transistor, 60V drain-source voltage, 2.7A continuous drain current. Features a 3-terminal SOT-23 package with a JEDEC TO-236AB designation. Operates across a wide temperature range from -55°C to 150°C. Single element construction.
Infineon IRLML0060TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLML0060TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.