
This device is an N-channel power MOSFET rated for 30 V drain-to-source voltage in a Micro3 (SOT-23/TO-236AB) surface-mount package. It supports 2.2 A continuous drain current at 25 °C with a maximum drain-to-source on-resistance of 100 mΩ at 10 V gate drive and 154 mΩ at 4.5 V gate drive. The gate-to-source voltage rating is ±20 V, and the junction and storage temperature range is -55 °C to +150 °C. It is specified with low gate charge and fast switching characteristics for load and system switch applications. The device is RoHS compliant, halogen-free, and rated MSL1.
Sign in to ask questions about the Infineon IRLML2030TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLML2030TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLML2030TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.