
N-Channel Power MOSFET featuring 20V drain-source voltage and 4.2A continuous drain current. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.045 ohms. Designed with a 3-terminal configuration and a TO-236AB package, it operates up to a maximum temperature of 150°C.
Sign in to ask questions about the Infineon IRLML2502TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLML2502TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLML2502TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.