
P-channel MOSFET, 30V breakdown voltage, 3A continuous drain current, and 0.098 Ohm on-resistance. This single-element silicon Metal-Oxide Semiconductor Field-Effect Transistor features a 3-terminal MICRO-3 package with dual terminal positions and a maximum operating temperature of 150°C.
Sign in to ask questions about the Infineon IRLML5203TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLML5203TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLML5203TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.