
N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for power applications. Features a continuous drain current (I(D)) of 4.1A and a drain-source voltage (V(DS)) of 20V. Offers a low on-resistance of 0.046ohm. Packaged in a TO-236AB (SOT-23) surface-mount package with 3 terminals. Operates up to a maximum temperature of 150°C.
Sign in to ask questions about the Infineon IRLML6246TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLML6246TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLML6246TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.