
P-channel silicon MOSFET, a single-element field-effect transistor designed for small signal applications. Features a continuous drain current of 0.78A and a maximum operating voltage of 20V. This device utilizes a metal-oxide semiconductor construction and is housed in a MICRO-3 package with 3 terminals. Maximum operating temperature reaches 150°C.
Sign in to ask questions about the Infineon IRLML6302TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLML6302TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLML6302TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.