
N-Channel Power MOSFET, featuring a continuous drain current of 5A and a drain-source voltage of 30V. This silicon Metal-Oxide-Semiconductor FET offers a low on-resistance of 0.029 ohms. Designed with a single element and three terminals in a DUAL configuration, it utilizes the TO-236AB package. The component operates up to a maximum temperature of 150°C and is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Infineon IRLML6344TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLML6344TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLML6344TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.