
N-channel silicon power MOSFET featuring a low on-resistance of 0.03 ohms and a continuous drain current capability of 6.5A. This 1-element field-effect transistor operates up to a maximum temperature of 150°C and has 6 terminals with a dual terminal position. Designed for efficient power switching applications.
Infineon IRLMS2002TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLMS2002TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.