N-Channel Power MOSFET, 100V drain-source voltage, 10A continuous drain current, and 0.225 ohm on-resistance. Features a single-element silicon metal-oxide semiconductor field-effect transistor construction. Packaged in a TO-252AA (DPAK-3) lead-free plastic surface-mount package. Maximum operating temperature reaches 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRLR120NTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLR120NTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.