N-channel power MOSFET featuring 80V drain-source voltage and 30A continuous drain current. Boasts a low on-resistance of 0.028 ohms, enabling efficient power switching. Designed with a single element and silicon metal-oxide semiconductor technology. Packaged in a TO-252AA (DPAK-3) plastic package, suitable for lead-free assembly. Operates up to a maximum temperature of 175°C.
Sign in to ask questions about the Infineon IRLR2908TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLR2908TRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLR2908TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.