N-Channel Power MOSFET, 30V drain-source voltage, 30A continuous drain current, and 0.0033 ohm on-resistance. Features a single element silicon metal-oxide semiconductor field-effect transistor construction. Packaged in a TO-252AA (DPAK-3) plastic package with lead-free termination. Maximum operating temperature reaches 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRLR7843TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLR7843TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.