N-Channel Power MOSFET, 30V drain-source voltage, 160A continuous drain current, and 0.0031 ohm drain-source on-resistance. Features a single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor construction. Packaged in a TO-252AA (DPAK-3) surface-mount package with lead-free termination. Operates up to a maximum temperature of 175°C.
Sign in to ask questions about the Infineon IRLR8743TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLR8743TRPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLR8743TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.