P-channel Power MOSFET featuring 55V drain-source voltage and 20A continuous drain current. This single-element silicon device offers a low on-resistance of 0.105 ohms. Encased in a TO-252AA DPAK plastic package with lead-free construction, it utilizes a metal-oxide semiconductor field-effect transistor technology.
Sign in to ask questions about the Infineon IRLR9343TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLR9343TRPBF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLR9343TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.