P-channel MOSFET, 20V drain-source voltage, 6.9A continuous drain current, and 0.032 ohm on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a 6-terminal TSOP-6 package with dual terminal positions. Maximum operating temperature reaches 150°C. The component is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Infineon IRLTS2242TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRLTS2242TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRLTS2242TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.