The IRMCF341TY is an industrial quad motor driver IC from Infineon, featuring a 64-pin QFP package and operating within a -40°C to 85°C temperature range. It is designed to function with a supply voltage between 3.3V and 3.6V. This IC is suitable for use in industrial applications.
Sign in to ask questions about the Infineon IRMCF341TY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRMCF341TY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IRMCF341TY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.