
The IRS2001SPBF is an 8-channel automotive buffer driver from Infineon, operating within a temperature range of -40°C to 125°C. It is designed for use in automotive applications and features a supply voltage range of 10V to 20V. The device is packaged in a SOP8 package, measuring 3.9mm in width and 4.9mm in length. It is a single-function peripheral driver based on a buffer or inverter, suitable for use in a variety of automotive systems.
Sign in to ask questions about the Infineon IRS2001SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2001SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2001SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.