
Automotive-grade Half Bridge Based MOSFET Driver IC featuring Schmitt trigger input characteristics. This 8-terminal device operates across a -40°C to 125°C temperature range, with a nominal supply voltage of 15V (10V-20V range). It offers true output polarity and a maximum supply current of 0.52mA. The component is housed in a R-PDSO-G8 JEDEC package with dimensions of 3.9mm width and 4.9mm length.
Sign in to ask questions about the Infineon IRS2008SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2008SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.52 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2008SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.