Dual-channel audio amplifier IC, featuring 2 channels and 1 function. Operates within a supply voltage range of 10V to 15V, with a maximum operating temperature of 125°C and a minimum of -40°C, suitable for automotive applications. Housed in a 7x7mm MLPQ-48 package with a 0.50mm pitch and 48 terminals, conforming to JEDEC S-XQCC-N48 standards.
Infineon IRS2052MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2052MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.