The IRS2053MTRPBF is an automotive-grade quad op-amp from Infineon, featuring a supply voltage range of 10 to 15V. It is packaged in a 7 x 7 mm MLPQ-48 package with a 0.50 mm pitch, compliant with ROHS standards. This device operates over a temperature range of -40 to 125°C and is suitable for audio amplifier applications.
Sign in to ask questions about the Infineon IRS2053MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2053MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2053MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.