
The IRS2092SPBF is a dual audio amplifier from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a supply voltage range of 10 to 18V. The device has a maximum supply current of 11mA and is packaged in a ROHS compliant SOICN-16 package. The IRS2092SPBF is suitable for use in automotive systems where high reliability and performance are required.
Sign in to ask questions about the Infineon IRS2092SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2092SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.905 |
| Length | 9.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 11 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2092SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.