
The IRS2093MTRPBF is a quad audio amplifier from Infineon, featuring a 48-pin LCC48 package and an automotive temperature grade. It operates within a supply voltage range of 10 to 15 volts and has a maximum operating temperature of 125 degrees Celsius. The device is designed for use in automotive applications and has a terminal position of quad. It measures 7 millimeters in width and length, and has a number of functions equal to 1.
Infineon IRS2093MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2093MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.