The IRS20955SPBF is a 16-pin SOIC-16 HB based peripheral driver with PWM, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a supply voltage of 10-18V. This device features a single function and is available in a ROHS compliant package type. The IRS20955SPBF is suitable for use in a variety of applications, including those requiring high reliability and performance.
Sign in to ask questions about the Infineon IRS20955SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS20955SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS20955SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.