
The IRS2101SPBF is an 8-channel dual MOSFET driver from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 10V to 20V. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is a buffer or inverter based peripheral driver IC, suitable for various interface applications.
Sign in to ask questions about the Infineon IRS2101SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2101SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2101SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.