
The IRS2110PBF is a 14-pin DIP power driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 10V and 20V. The device features a buffer or inverter based peripheral driver and is packaged in a R-PDIP-T14 package. Its dimensions are 7.62mm in width and 19.305mm in length.
Sign in to ask questions about the Infineon IRS2110PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2110PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2110PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.