The IRS2111SPBF is a half bridge based peripheral driver from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 15V, with a minimum of 10V and a maximum of 20V. The device features 8 terminals and is available in a SOP8 package with dimensions of 3.9mm width and 4.9mm length.
Sign in to ask questions about the Infineon IRS2111SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2111SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2111SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.