The IRS2112STRPBF is a 16-channel dual driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has 16 terminals and a dual terminal position. It is available in a R-PDSO-G16 package with dimensions of 7.5mm width and 10.3mm length. The IC is a buffer or inverter based peripheral driver with a supply voltage range of 10 to 20V and a nominal supply voltage of 15V.
Infineon IRS2112STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.