
The IRS2117PBF is an 8-channel dual driver IC from Infineon, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C and features a DIP8 package. The device is a buffer or inverter based peripheral driver, suitable for use with a supply voltage of 10V to 20V. Its compact DIP8 package measures 7.62mm in width and 9.88mm in length.
Sign in to ask questions about the Infineon IRS2117PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2117PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2117PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.