The IRS2118SPBF is an 8-terminal automotive dual driver IC from Infineon, designed to operate within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 15V, with a minimum and maximum voltage rating of 10V and 20V, respectively. The IC is packaged in a SOP8 package, measuring 3.9mm in width and 4.9mm in length. It is suitable for use in buffer or inverter based peripheral driver applications.
Sign in to ask questions about the Infineon IRS2118SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2118SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2118SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.