This half bridge based MOSFET driver from Infineon features a supply voltage range of 10 to 20 volts and operates within a temperature range of -40 to 125 degrees Celsius. The device is packaged in a ROHS compliant SOIC-8 package and is designed for automotive applications. It has 8 terminals and a single function, with a terminal position of dual. The driver is suitable for use in power management applications.
Sign in to ask questions about the Infineon IRS2123SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2123SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2123SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.