The IRS2123STRPBF is a half bridge based MOSFET driver with a supply voltage range of 10 to 20V and a maximum operating temperature of 125C. It is available in a SOP8 package. The device has 8 terminals and a terminal position of dual. The IRS2123STRPBF is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Infineon IRS2123STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2123STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2123STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.