
Automotive-grade Half Bridge Based Peripheral Driver IC, featuring 8 terminals in a R-PDIP-T8 package. Operates within a temperature range of -40°C to 125°C, with a nominal supply voltage of 14V (10.1V min, 15.4V max). This CMOS interface IC provides a single half-bridge driver function.
Sign in to ask questions about the Infineon IRS2153DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2153DPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 10.1 |
| Supply Voltage-Max | 15.4 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2153DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.