The IRS2158DSPBF is a 16-channel buffer/inverter driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 16 terminals and is available in a 5.5mm wide, 9.89mm long SOIC-16 package. It is compliant with ROHS standards and is suitable for use in automotive environments.
Sign in to ask questions about the Infineon IRS2158DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2158DSPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 9.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 13.75 |
| Supply Voltage-Max | 14.25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2158DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.