The IRS2168DPBF is a 16-pin dual power management IC from Infineon. It operates within a supply voltage range of 11.5V to 14.6V and features a nominal supply voltage of 14V. The device is packaged in a ROHS compliant, plastic DIP-16 package, measuring 7.62mm in width and 20.13mm in length. The IRS2168DPBF is suitable for use in various applications requiring power management capabilities.
Sign in to ask questions about the Infineon IRS2168DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2168DPBF technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 14.6 |
| Input Voltage-Min | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2168DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.