The IRS2168DSPBF is a dual DC/DC controller from Infineon with 16 terminals in a SOIC-16 package. It operates within a supply voltage range of 11.5 to 14.6 volts. The device is RoHS compliant and packaged in a 3.9mm wide, 9.89mm long MS-012AC footprint.
Sign in to ask questions about the Infineon IRS2168DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2168DSPBF technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.89 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 14.6 |
| Input Voltage-Min | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2168DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.