This DC/DC controller is a single-function device with 16 terminals in a dual terminal position. It is packaged in a 3.9mm wide, 9.89mm long SOIC-16 package. The device operates within a supply voltage of 14V and can handle input voltages between 11.5V and 14.6V. The package is ROHS compliant and meets the MS-012AC specification.
Infineon IRS2168DSTRPBF technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.89 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 14.6 |
| Input Voltage-Min | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.