Automotive-grade buffer or inverter-based peripheral driver IC. Features a CMOS interface with 8 terminals in a SOIC-8 package (JEDEC R-PDSO-G8). Operates across a -40°C to 125°C temperature range with a nominal supply voltage of 15V (10V to 20V range). Package dimensions are 3.9mm width and 4.9mm length.
Sign in to ask questions about the Infineon IRS2181STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2181STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2181STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.