
The IRS21844PBF is a half bridge based peripheral driver from Infineon with a nominal supply voltage of 15V and a minimum and maximum supply voltage of 10V and 20V respectively. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 14-pin DIP-14 package. The device is RoHS compliant and features a terminal position of dual. It is designed for use in automotive applications and has a width and length of 7.62 and 19.305 millimeters respectively.
Sign in to ask questions about the Infineon IRS21844PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS21844PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS21844PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.