
The IRS21844SPBF is a half bridge based peripheral driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40C to 125C and has a nominal supply voltage of 15V, with a minimum and maximum voltage of 10V and 20V, respectively. The IC is available in a SOP14 package type, measuring 3.9mm in width and 8.65mm in length.
Sign in to ask questions about the Infineon IRS21844SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS21844SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS21844SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.