The IRS21850SPBF is an 8-channel automotive power driver from Infineon, operating within a temperature range of -40°C to 125°C. It features a dual terminal position and is available in the R-PDSO-G8 SOP package. The device is designed for use with a supply voltage of 10V to 20V, with a nominal voltage of 15V. It is a buffer or inverter based peripheral driver IC, suitable for automotive applications.
Sign in to ask questions about the Infineon IRS21850SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS21850SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS21850SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.