
The IRS21853SPBF is a dual buffer driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is compliant with ROHS regulations. The device has 16 terminals and features a supply voltage range of 10 to 20V. It is packaged in a SOIC-16 package, measuring 3.9mm in width and 9.89mm in length.
Sign in to ask questions about the Infineon IRS21853SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS21853SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.89 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS21853SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.