
1-output high-side non-inverting gate driver IC, operating from 10V to 20V, featuring a 0.6A peak output current. Designed for surface mounting, this 16-pin SOIC N package offers a 1.27mm pin pitch and gull-wing leads. It supports CMOS and LSTTL input logic, with maximum rise and fall times of 110ns and 50ns respectively, and turn-on/off delay times of 260ns. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Infineon IRS21858SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS21858SPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.98(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.6(Typ)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 20V |
| Input Logic Compatibility | CMOS|LSTTL |
| Maximum Rise Time | 110ns |
| Maximum Fall Time | 50ns |
| Maximum Turn-On Delay Time | 260ns |
| Maximum Turn-Off Delay Time | 260ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRS21858SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.