The IRS21952STRPBF is a dual-function driver IC from Infineon, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 10-20V. The IC is packaged in a lead-free SOIC-16 package, measuring 3.9mm in width and 9.89mm in length. It is suitable for use in buffer or inverter-based peripheral driver applications.
Sign in to ask questions about the Infineon IRS21952STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS21952STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.89 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS21952STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.