The IRS21953SPBF is a 16-terminal automotive dual driver IC from Infineon, designed for use in automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 10V and 20V. The IC is packaged in a SOIC-16 package, measuring 3.9mm in width and 9.89mm in length. It is a buffer or inverter based peripheral driver IC, suitable for use in automotive systems.
Sign in to ask questions about the Infineon IRS21953SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS21953SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS21953SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.