The IRS2301STRPBF is a half bridge based MOSFET driver from Infineon, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 5V and 20V, respectively. The device is available in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length. It is designed for automotive applications and is suitable for use in a variety of power management applications.
Sign in to ask questions about the Infineon IRS2301STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2301STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2301STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.