The IRS23364DSTRPBF is a 28-pin SOP28 packaged MOSFET driver from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 15V, with a minimum and maximum supply voltage of 11.5V and 20V, respectively. The driver has a true output polarity and is based on a buffer or inverter-based MOSFET driver with standard input characteristics.
Sign in to ask questions about the Infineon IRS23364DSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS23364DSTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11.5 |
| Supply Voltage-Max | 20 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS23364DSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.