The IRS2336DSTRPBF is a 28-pin SOP28 packaged MOSFET driver from Infineon, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts supply voltages between 10V and 20V. This device features a standard input characteristic and is based on a buffer or inverter-based MOSFET driver IC type. It has a single function and is available in a SOP28 package with a width of 7.5mm and a length of 17.9mm.
Sign in to ask questions about the Infineon IRS2336DSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2336DSTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2336DSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.