The IRS2500STRPBF is an 8-channel DC/DC controller from Infineon, featuring a nominal supply voltage of 14V. It is packaged in a ROHS compliant SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. The device operates within a supply voltage range of 13.75V to 14.25V. This IC is suitable for use in power management applications.
Sign in to ask questions about the Infineon IRS2500STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS2500STRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 14.25 |
| Input Voltage-Min | 13.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS2500STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.