The IRS25091STRPBF is an automotive-grade half bridge peripheral driver from Infineon, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 15V, with a minimum and maximum voltage of 10V and 20V, respectively. The device is packaged in a SOP8 package with a width and length of 3.9mm and 4.9mm, respectively. It is designed for use in automotive applications and is compliant with automotive temperature grade requirements.
Sign in to ask questions about the Infineon IRS25091STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRS25091STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS25091STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.